
NO.6 | |
|---|---|
DigiKey Part Number | NO.6-ND |
Manufacturer | |
Manufacturer Product Number | NO.6 |
Description | TRON CLIP CLAMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 200 A 600V 1 Circuit Cartridge Chassis Mount |
Category | For Use With/Related Products TRON Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 200 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £176.05667 | £1,056.34 |
| Unit Price without VAT: | £176.05667 |
|---|---|
| Unit Price with VAT: | £211.26800 |

