
NO.36 | |
|---|---|
DigiKey Part Number | NO.36-ND |
Manufacturer | |
Manufacturer Product Number | NO.36 |
Description | BUSS MIDGET ASSORTMENT |
Customer Reference | |
Detailed Description | Cartridge Fuse Kit 0.5 ~ 30A 500VAC; 600VAC, 300VDC Holder 36 Pieces - 11 Values (Mixed Quantities) |
Category | Voltage Rating 500VAC; 600VAC, 300VDC |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 0.5 ~ 30A |
Packaging Bulk | Quantity 36 Pieces - 11 Values (Mixed Quantities) |
Part Status Active | Includes Fuse Puller |
Kit Type Cartridge | Mounting Type Holder |
Response Time Slow Blow |

