
NFTA72 | |
|---|---|
DigiKey Part Number | NFTA72-ND |
Manufacturer | |
Manufacturer Product Number | NFTA72 |
Description | MOUNTING RAIL AL 72 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section Slotted Aluminum |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | - | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £48.86000 | £488.60 |
| Unit Price without VAT: | £48.86000 |
|---|---|
| Unit Price with VAT: | £58.63200 |

