
NDN63-WH | |
|---|---|
DigiKey Part Number | 2041-NDN63-WH-ND |
Manufacturer | |
Manufacturer Product Number | NDN63-WH |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-18 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Channel, DIN Rail, Track |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.04000 | £24.04 |
| 10 | £17.32600 | £173.26 |
| 25 | £15.57600 | £389.40 |
| 50 | £14.54480 | £727.24 |
| 100 | £13.72500 | £1,372.50 |
| 300 | £12.76973 | £3,830.92 |
| 500 | £12.43922 | £6,219.61 |
| Unit Price without VAT: | £24.04000 |
|---|---|
| Unit Price with VAT: | £28.84800 |

