
NC3-WH | |
|---|---|
DigiKey Part Number | 283-4264-ND |
Manufacturer | |
Manufacturer Product Number | NC3-WH |
Description | CONN BARRIER STRIP 3CIRC 1.06" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 1.060" (26.92mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 175A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600V |
Series | Wire Gauge 2/0-14 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type 3 Wall (Tri) |
Number of Circuits 3 | Color White |
Number of Wire Entries 6 | Mounting Type Channel, DIN Rail, Track |
Pitch 1.060" (26.92mm) | Operating Temperature 105°C |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £24.16071 | £1,014.75 |
| Unit Price without VAT: | £24.16071 |
|---|---|
| Unit Price with VAT: | £28.99285 |

