
NBC-40 | |
|---|---|
DigiKey Part Number | NBC-40-ND |
Manufacturer | |
Manufacturer Product Number | NBC-40 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 40A 1.5 kVAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 1.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £974.29000 | £974.29 |
| Unit Price without VAT: | £974.29000 |
|---|---|
| Unit Price with VAT: | £1,169.14800 |

