Image for NBC-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBC-200

DigiKey Part Number
NBC-200-ND
Manufacturer
Manufacturer Product Number
NBC-200
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200A 1.5 kVAC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
200A
Series
Voltage Rating - AC
1.5 kVAC
Packaging
Bulk
Response Time
Fast Blow
Part Status
Active
Applications
Electrical, Industrial
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,560.78000£1,560.78
Manufacturers Standard Package
Unit Price without VAT:£1,560.78000
Unit Price with VAT:£1,872.93600