
NBC-100 | |
|---|---|
DigiKey Part Number | NBC-100-ND |
Manufacturer | |
Manufacturer Product Number | NBC-100 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100A 1.5 kVAC Fuse Cartridge Bolt Mount |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 100A |
Series | Voltage Rating - AC 1.5 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,173.22000 | £1,173.22 |
| Unit Price without VAT: | £1,173.22000 |
|---|---|
| Unit Price with VAT: | £1,407.86400 |

