
NBB-35 | |
|---|---|
DigiKey Part Number | NBB-35-ND |
Manufacturer | |
Manufacturer Product Number | NBB-35 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 35A 1.5 kVAC Fuse Cartridge Requires Holder |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 35A |
Series | Voltage Rating - AC 1.5 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | £642.92846 | £8,358.07 |
| Unit Price without VAT: | £642.92846 |
|---|---|
| Unit Price with VAT: | £771.51415 |

