
MV155F2DBX125E | |
|---|---|
DigiKey Part Number | MV155F2DBX125E-ND |
Manufacturer | |
Manufacturer Product Number | MV155F2DBX125E |
Description | FUSE CARTRIDGE 125A 15.5KVAC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 125A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Melting I²t | 123000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,394.47000 | £4,394.47 |
| Unit Price without VAT: | £4,394.47000 |
|---|---|
| Unit Price with VAT: | £5,273.36400 |

