
MV155F1DBX80E | |
|---|---|
DigiKey Part Number | MV155F1DBX80E-ND |
Manufacturer | |
Manufacturer Product Number | MV155F1DBX80E |
Description | FUSE CARTRIDGE 80A 15.5KVAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Melting I²t 54600.0 |
Current Rating (Amps) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,060.81000 | £3,060.81 |
| Unit Price without VAT: | £3,060.81000 |
|---|---|
| Unit Price with VAT: | £3,672.97200 |

