
MV155F1CBX5E | |
|---|---|
DigiKey Part Number | MV155F1CBX5E-ND |
Manufacturer | |
Manufacturer Product Number | MV155F1CBX5E |
Description | MEDIUM VOLTAGE E-RATED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5A 15.5 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 15.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | ANSI | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.969" Dia x 18.740" L (50.00mm x 476.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,002.34000 | £1,002.34 |
| Unit Price without VAT: | £1,002.34000 |
|---|---|
| Unit Price with VAT: | £1,202.80800 |

