Image for MV155F1CBX25E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV155F1CBX25E

DigiKey Part Number
MV155F1CBX25E-ND
Manufacturer
Manufacturer Product Number
MV155F1CBX25E
Description
FUSE CARTRIDGE 25A 15.5KVAC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25A 15.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
15.5 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Transformer Protection
Packaging
Bulk
Features
Indicating
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
2.000" Dia x 18.750" L (50.80mm x 476.25mm)
Current Rating (Amps)
25A
Melting I²t
4650.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,823.35000£1,823.35
Manufacturers Standard Package
Unit Price without VAT:£1,823.35000
Unit Price with VAT:£2,188.02000