
MV055F1DAX15E | |
|---|---|
DigiKey Part Number | MV055F1DAX15E-ND |
Manufacturer | |
Manufacturer Product Number | MV055F1DAX15E |
Description | MEDIUM VOLTAGE E-RATED |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 5.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | E | |
Approval Agency | ANSI | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 2.992" Dia x 15.748" L (76.00mm x 400.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,096.87000 | £1,096.87 |
| Unit Price without VAT: | £1,096.87000 |
|---|---|
| Unit Price with VAT: | £1,316.24400 |

