
MV055F1DAX10E | |
|---|---|
DigiKey Part Number | MV055F1DAX10E-ND |
Manufacturer | |
Manufacturer Product Number | MV055F1DAX10E |
Description | MEDIUM VOLTAGE E-RATED |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Class E |
Part Status Active | Approval Agency ANSI |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cylindrical, Alarm Indicating |
Current Rating (Amps) 10A | Size / Dimension 2.992" Dia x 15.748" L (76.00mm x 400.00mm) |
Voltage Rating - AC 5.5 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,100.27000 | £1,100.27 |
| Unit Price without VAT: | £1,100.27000 |
|---|---|
| Unit Price with VAT: | £1,320.32400 |

