
MV055F1CAX65E | |
|---|---|
DigiKey Part Number | MV055F1CAX65E-ND |
Manufacturer | |
Manufacturer Product Number | MV055F1CAX65E |
Description | MEDIUM VOLTAGE E-RATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 65A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Class E |
Part Status Active | Approval Agency ANSI |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cylindrical, Alarm Indicating |
Current Rating (Amps) 65A | Size / Dimension 1.969" Dia x 15.748" L (50.00mm x 400.00mm) |
Voltage Rating - AC 5.5 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,458.34000 | £1,458.34 |
| Unit Price without VAT: | £1,458.34000 |
|---|---|
| Unit Price with VAT: | £1,750.00800 |

