
MIC-10 | |
|---|---|
DigiKey Part Number | MIC-10-ND |
Manufacturer | |
Manufacturer Product Number | MIC-10 |
Description | BUSS MIDGET FUSE INDICATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.407" Dia x 1.500" L (10.34mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £97.27900 | £972.79 |
| Unit Price without VAT: | £97.27900 |
|---|---|
| Unit Price with VAT: | £116.73480 |

