
MDA-1-100UNP-R | |
|---|---|
DigiKey Part Number | MDA-1-100UNP-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-1-100UNP-R |
Description | FUSE CERAMIC CARTRIDGE |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Type | ||
Response Time | Slow Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | - |

