
MAX-70 | |
|---|---|
DigiKey Part Number | 283-3990-ND |
Manufacturer | |
Manufacturer Product Number | MAX-70 |
Description | FUSE AUTO 70A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.17000 | £16.17 |
| 5 | £13.42200 | £67.11 |
| 10 | £12.38300 | £123.83 |
| 50 | £10.26120 | £513.06 |
| 100 | £9.45750 | £945.75 |
| 250 | £8.48428 | £2,121.07 |
| 500 | £7.80940 | £3,904.70 |
| Unit Price without VAT: | £16.17000 |
|---|---|
| Unit Price with VAT: | £19.40400 |

