
MAX-25 | |
|---|---|
DigiKey Part Number | 283-3984-ND |
Manufacturer | |
Manufacturer Product Number | MAX-25 |
Description | FUSE AUTO 25A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.48000 | £16.48 |
| Unit Price without VAT: | £16.48000 |
|---|---|
| Unit Price with VAT: | £19.77600 |

