
LUG5-3 | |
|---|---|
DigiKey Part Number | LUG5-3-ND |
Manufacturer | |
Manufacturer Product Number | LUG5-3 |
Description | TERMINAL LUG 2X(#2-600MCM) - 3 L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Category | Tab Thickness 0.640" (16.26mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length - Overall 3.760" (95.50mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Terminal Type Lug, Grounding | Wire Gauge 600MCM (kcmil)-2 AWG |
Terminal Style Single Stud Hole | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £231.98000 | £231.98 |
| Unit Price without VAT: | £231.98000 |
|---|---|
| Unit Price with VAT: | £278.37600 |

