
LUG5-2 | |
|---|---|
DigiKey Part Number | LUG5-2-ND |
Manufacturer | |
Manufacturer Product Number | LUG5-2 |
Description | TERMINAL LUG 2X(#2-600MCM) - 2 L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Category | Tab Thickness 0.640" (16.26mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length - Overall 3.760" (95.50mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Terminal Type Lug, Grounding | Wire Gauge 600MCM (kcmil)-2 AWG |
Terminal Style Single Stud Hole | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.29000 | £169.29 |
| Unit Price without VAT: | £169.29000 |
|---|---|
| Unit Price with VAT: | £203.14800 |

