Image for LUG3-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUG3-4

DigiKey Part Number
LUG3-4-ND
Manufacturer
Manufacturer Product Number
LUG3-4
Description
TERMINAL LUG 2X(#6-350MCM) - 4 L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.250" (6.35mm)
Manufacturer
Eaton - Bussmann Electrical Division
Length - Overall
2.880" (73.15mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Terminal Type
Lug, Grounding
Wire Gauge
350MCM (kcmil)-6 AWG
Terminal Style
Single Stud Hole
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£230.54000£230.54
Manufacturers Standard Package
Unit Price without VAT:£230.54000
Unit Price with VAT:£276.64800