
LUG3-3 | |
|---|---|
DigiKey Part Number | LUG3-3-ND |
Manufacturer | |
Manufacturer Product Number | LUG3-3 |
Description | TERMINAL LUG 2X(#6-350MCM) - 3 L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-6 AWG |
Datasheet | Datasheet |
Category | Tab Thickness 0.250" (6.35mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length - Overall 2.880" (73.15mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Terminal Type Lug, Grounding | Wire Gauge 350MCM (kcmil)-6 AWG |
Terminal Style Single Stud Hole | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.30000 | £192.30 |
| Unit Price without VAT: | £192.30000 |
|---|---|
| Unit Price with VAT: | £230.76000 |

