
LUG2-2 | |
|---|---|
DigiKey Part Number | LUG2-2-ND |
Manufacturer | |
Manufacturer Product Number | LUG2-2 |
Description | TERM LUG 4-600MCM-2LUGS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Category | Tab Thickness 0.440" (11.18mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length - Overall 3.430" (87.12mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Terminal Type Lug, Grounding | Wire Gauge 600MCM (kcmil)-4 AWG |
Terminal Style Single Stud Hole | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.08000 | £89.08 |
| Unit Price without VAT: | £89.08000 |
|---|---|
| Unit Price with VAT: | £106.89600 |

