Image for LPT-45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT-45

DigiKey Part Number
LPT-45-ND
Manufacturer
Manufacturer Product Number
LPT-45
Description
FUSE 600V CLASST TIME LAG
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
45A 600 VAC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
T
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
45A
Size / Dimension
0.810" Dia x 1.560" L (20.57mm x 39.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£117.89000£117.89
Manufacturers Standard Package
Unit Price without VAT:£117.89000
Unit Price with VAT:£141.46800