
LPT-40 | |
|---|---|
DigiKey Part Number | LPT-40-ND |
Manufacturer | |
Manufacturer Product Number | LPT-40 |
Description | FUSE 600V CLASST TIME LAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC Fuse Board Mount (Cartridge Style Excluded) Requires Holder |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CSA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Board Mount (Cartridge Style Excluded) | Size / Dimension 0.810" Dia x 1.560" L (20.57mm x 39.62mm) |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £134.12000 | £134.12 |
| Unit Price without VAT: | £134.12000 |
|---|---|
| Unit Price with VAT: | £160.94400 |

