
LPSRK35SPNP | |
|---|---|
DigiKey Part Number | LPSRK35SPNP-ND |
Manufacturer | |
Manufacturer Product Number | LPSRK35SPNP |
Description | NICKEL PLATED |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 35A | Size / Dimension 1.060" Dia x 5.500" L (26.92mm x 139.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £155.76700 | £1,557.67 |
| Unit Price without VAT: | £155.76700 |
|---|---|
| Unit Price with VAT: | £186.92040 |

