Image for LPS-RK-9SPI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-RK-9SPI

DigiKey Part Number
LPS-RK-9SPI-ND
Manufacturer
Manufacturer Product Number
LPS-RK-9SPI
Description
INDICATING LPS-RK-9SP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
9A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CE, CSA, cULus, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 5.000" L (20.57mm x 127.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£68.73000£687.30
Manufacturers Standard Package
Unit Price without VAT:£68.73000
Unit Price with VAT:£82.47600