
LPS-RK-70SPI | |
|---|---|
DigiKey Part Number | LPS-RK-70SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-70SPI |
Description | INDICATING LPS-RK-70SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cULus, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 70A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £240.02000 | £240.02 |
| Unit Price without VAT: | £240.02000 |
|---|---|
| Unit Price with VAT: | £288.02400 |

