
LPS-RK-600SP | |
|---|---|
DigiKey Part Number | 2041-1114-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-600SP |
Description | FUSE CRTRDGE 600A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.880" Dia x 13.380" L (73.15mm x 339.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,134.27000 | £1,134.27 |
| Unit Price without VAT: | £1,134.27000 |
|---|---|
| Unit Price with VAT: | £1,361.12400 |

