Image for LPS-RK-150SPI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-RK-150SPI

DigiKey Part Number
LPS-RK-150SPI-ND
Manufacturer
Manufacturer Product Number
LPS-RK-150SPI
Description
INDICATING LPS-RK 150SP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
RK1
Mounting Type
Requires Holder
Approval Agency
CE, CSA, cULus, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Current Rating (Amps)
150A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
600 VAC
Size / Dimension
0.810" Dia x 5.000" L (20.57mm x 127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£494.90000£494.90
Manufacturers Standard Package
Unit Price without VAT:£494.90000
Unit Price with VAT:£593.88000