
LPS-RK-150SP | |
|---|---|
DigiKey Part Number | 2041-1108-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-150SP |
Description | FUSE CRTRDGE 150A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 150A | Size / Dimension 1.610" Dia x 9.630" L (40.89mm x 244.60mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £457.57000 | £457.57 |
| Unit Price without VAT: | £457.57000 |
|---|---|
| Unit Price with VAT: | £549.08400 |

