
LPNRK3-2/10SPNP | |
|---|---|
DigiKey Part Number | LPNRK3-2/10SPNP-ND |
Manufacturer | |
Manufacturer Product Number | LPNRK3-2/10SPNP |
Description | LOW PEAK NI PLATED CAPS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 200mA Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 200mA |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.78200 | £657.82 |
| Unit Price without VAT: | £65.78200 |
|---|---|
| Unit Price with VAT: | £78.93840 |

