
LPN-RK-90SPI | |
|---|---|
DigiKey Part Number | LPN-RK-90SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPN-RK-90SPI |
Description | INDICATING LPN-RK-90SP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 90A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class H |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 90A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 250 VAC | Size / Dimension 0.810" Dia x 3.000" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £115.21400 | £576.07 |
| Unit Price without VAT: | £115.21400 |
|---|---|
| Unit Price with VAT: | £138.25680 |

