Image for LPN-RK-1-4/10SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPN-RK-1-4/10SP

DigiKey Part Number
LPN-RK-1-4/10SP-ND
Manufacturer
Manufacturer Product Number
LPN-RK-1-4/10SP
Description
LOW PEAK DUAL ELEMENT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
1.4A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
H
Part Status
Active
Approval Agency
CE
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
1.4A
Size / Dimension
0.560" Dia x 2.000" L (14.22mm x 50.80mm)
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£52.51000£525.10
Manufacturers Standard Package
Unit Price without VAT:£52.51000
Unit Price with VAT:£63.01200