
LPJ-50SPI | |
|---|---|
DigiKey Part Number | LPJ-50SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-50SPI |
Description | FUSE CARTRIDGE 50A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class J |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 50A | Package / Case Cylindrical, Alarm Indicating |
Voltage Rating - AC 600 VAC | Size / Dimension 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £123.13000 | £1,231.30 |
| Unit Price without VAT: | £123.13000 |
|---|---|
| Unit Price with VAT: | £147.75600 |

