
LPJ-200-400SP | |
|---|---|
DigiKey Part Number | 2041-LPJ-200-400SP-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-200-400SP |
Description | LOW PEAK CLASS J T/D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 A 600 V Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 600 V |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Breaking Capacity @ Rated Voltage 300kA |
Fuse Type | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £663.40800 | £9,951.12 |
| Unit Price without VAT: | £663.40800 |
|---|---|
| Unit Price with VAT: | £796.08960 |

