
LPJ-1SP | |
|---|---|
DigiKey Part Number | LPJ-1SP-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-1SP |
Description | FUSE CARTRIDGE 1A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.810" Dia x 2.250" L (20.57mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £71.06400 | £710.64 |
| Unit Price without VAT: | £71.06400 |
|---|---|
| Unit Price with VAT: | £85.27680 |

