
LPJ-175SPI | |
|---|---|
DigiKey Part Number | LPJ-175SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-175SPI |
Description | FUSE CRTRDGE 175A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class J |
Mounting Type Bolt Mount | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 175A | Package / Case Cylindrical, Alarm Indicator, Blade Terminal |
Voltage Rating - AC 600 VAC | Size / Dimension 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £496.87000 | £496.87 |
| Unit Price without VAT: | £496.87000 |
|---|---|
| Unit Price with VAT: | £596.24400 |

