
LPJ-150-400SP | |
|---|---|
DigiKey Part Number | 2041-LPJ-150-400SP-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-150-400SP |
Description | LOW PEAK CLASS J T/D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150A 600 VAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £663.40800 | £9,951.12 |
| Unit Price without VAT: | £663.40800 |
|---|---|
| Unit Price with VAT: | £796.08960 |

