Image for LPJ-1-1/4SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPJ-1-1/4SP

DigiKey Part Number
LPJ-1-1/4SP-ND
Manufacturer
Manufacturer Product Number
LPJ-1-1/4SP
Description
FUSE CRTRDGE 1.25A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.25A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.25A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cylindrical, Alarm Indicating
Size / Dimension
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£71.51600£715.16
Manufacturers Standard Package
Unit Price without VAT:£71.51600
Unit Price with VAT:£85.81920