Image for LP-CC-5-6/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-CC-5-6/10

DigiKey Part Number
LP-CC-5-6/10-ND
Manufacturer
Manufacturer Product Number
LP-CC-5-6/10
Description
FUSE CRTRDGE 5.6A 600VAC/150VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5.6A 600 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
150 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Motor Protection
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
5.6A
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£56.11200£561.12
Manufacturers Standard Package
Unit Price without VAT:£56.11200
Unit Price with VAT:£67.33440