
LP-CC-3-2/10 | |
|---|---|
DigiKey Part Number | LP-CC-3-2/10-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-3-2/10 |
Description | FUSE CRTRDGE 3.2A 600VAC/150VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.2A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 150 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 3.2A | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £56.11200 | £561.12 |
| Unit Price without VAT: | £56.11200 |
|---|---|
| Unit Price with VAT: | £67.33440 |

