Image for LKS-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LKS-60

DigiKey Part Number
LKS-60-ND
Manufacturer
Manufacturer Product Number
LKS-60
Description
SUPER LAG RENEWABLE LINK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60A 600 VAC Fuse Fuse Link Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Fuse Link
Current Rating (Amps)
60A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
H
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.060" Dia x 5.500" L (26.92mm x 139.70mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£23.92250£478.45
Manufacturers Standard Package
Unit Price without VAT:£23.92250
Unit Price with VAT:£28.70700