
LKS-200 | |
|---|---|
DigiKey Part Number | LKS-200-ND |
Manufacturer | |
Manufacturer Product Number | LKS-200 |
Description | SUPER LAG RENEWABLE LINK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 5.500" L (26.92mm x 139.70mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £95.21000 | £476.05 |
| Unit Price without VAT: | £95.21000 |
|---|---|
| Unit Price with VAT: | £114.25200 |

