
LKN-80 | |
|---|---|
DigiKey Part Number | LKN-80-ND |
Manufacturer | |
Manufacturer Product Number | LKN-80 |
Description | SUPER LAG RENEWABLE LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80A 250 VAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class H |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Fuse Link | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.17500 | £651.75 |
| Unit Price without VAT: | £65.17500 |
|---|---|
| Unit Price with VAT: | £78.21000 |

