
LKN-75 | |
|---|---|
DigiKey Part Number | LKN-75-ND |
Manufacturer | |
Manufacturer Product Number | LKN-75 |
Description | SUPER LAG RENEW. LINK 75A 250V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 75A 250 VAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 75A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class H |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Fuse Link | Size / Dimension 0.810" Dia x 3.000" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £54.23600 | £542.36 |
| Unit Price without VAT: | £54.23600 |
|---|---|
| Unit Price with VAT: | £65.08320 |

