
LKN-300 | |
|---|---|
DigiKey Part Number | LKN-300-ND |
Manufacturer | |
Manufacturer Product Number | LKN-300 |
Description | SUPER LAG RENEWABLE LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300A 250 VAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Fuse Link | Size / Dimension 0.810" Dia x 3.000" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £125.71400 | £628.57 |
| Unit Price without VAT: | £125.71400 |
|---|---|
| Unit Price with VAT: | £150.85680 |

