Image for LKN-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LKN-100

DigiKey Part Number
LKN-100-ND
Manufacturer
Manufacturer Product Number
LKN-100
Description
SUPER LAG RENEWABLE LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100A 250 VAC Fuse Fuse Link Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
250 VAC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
H
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Fuse Link
Size / Dimension
0.810" Dia x 3.000" L (20.57mm x 76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£36.13600£361.36
Manufacturers Standard Package
Unit Price without VAT:£36.13600
Unit Price with VAT:£43.36320